Part Details for 280512-0 by TE Connectivity
Overview of 280512-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-805121150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 280512-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ |
Part Details for 280512-0
280512-0 CAD Models
280512-0 Part Data Attributes
|
280512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280512-0
TE Connectivity
9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 280512-0
This table gives cross-reference parts and alternative options found for 280512-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280512-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-01-4092 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280512-0 vs 22-01-4092 |
DF1E-9S-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 280512-0 vs DF1E-9S-2.5C(00) |
0511110900 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | 280512-0 vs 0511110900 |
10-01-2092 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280512-0 vs 10-01-2092 |
172426-9 | TE's AMP | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280512-0 vs 172426-9 |
6-175788-9 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280512-0 vs 6-175788-9 |
22-01-4091 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280512-0 vs 22-01-4091 |
41695ND09 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | 280512-0 vs 41695ND09 |
2-172426-9 | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 280512-0 vs 2-172426-9 |
51067-0904 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 280512-0 vs 51067-0904 |