-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P AMPMODU II SHRD HDR,RT ANG,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6931
|
Newark | 9P Ampmodu Ii Shrd Hdr Rt Ang Tin |Amp Te Connectivity 280511-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
12H8075
|
Newark | Amp Modu Ii Sgl Row .90 9 Pos Rohs Compliant: Yes |Amp Te Connectivity 280511-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
2266-280511-1-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 75 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
5279 In Stock |
|
$0.8800 / $0.9700 | Buy Now |
DISTI #
280511-1-ND
|
DigiKey | CONN HEADER R/A 9POS 2.54MM Min Qty: 75 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8732 | Buy Now |
DISTI #
280511-1
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 280511-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6241 / $0.7353 | Buy Now |
DISTI #
571-280511-1
|
Mouser Electronics | Headers & Wire Housings AMP MODU II SGL ROW .90 9 POS RoHS: Compliant | 0 |
|
$0.8470 / $0.8620 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7530 | Buy Now |
DISTI #
AMP280511-1
|
Heilind Electronics | 9P AMPMODU II SHRD HDR,RT ANG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9P AMPMODU II SHRD HDR,RT ANG,TIN RoHS: Compliant |
5279 Partner Stock |
|
$0.8520 / $1.0400 | Buy Now |
DISTI #
16327915
|
Verical | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 2893 |
|
$0.8200 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280511-1
TE Connectivity
9P AMPMODU II SHRD HDR,RT ANG,TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.587 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 138u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280511-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280511-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68798-409H | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 280511-1 vs 68798-409H |
TSM-110-01-T-SH-A-003-K-TR | Samtec Inc | $1.4906 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 280511-1 vs TSM-110-01-T-SH-A-003-K-TR |
TSM-109-02-F-SV-P-TR | Samtec Inc | $1.1147 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 280511-1 vs TSM-109-02-F-SV-P-TR |
68626-109H | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 280511-1 vs 68626-109H |
77315-101V09 | Amphenol FCi | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 280511-1 vs 77315-101V09 |
ZW-09-10-T-S-630-095-004 | Samtec Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 280511-1 vs ZW-09-10-T-S-630-095-004 |
TSM-109-01-SM-SV-P-TR | Samtec Inc | $1.6998 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 280511-1 vs TSM-109-01-SM-SV-P-TR |
68798-209H | Amphenol Communications Solutions | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 280511-1 vs 68798-209H |
CI3109P1V0L | Cvilux Corporation | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, | 280511-1 vs CI3109P1V0L |
TSM-110-02-L-SH-A-010-K-TR | Samtec Inc | $1.5748 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 280511-1 vs TSM-110-02-L-SH-A-010-K-TR |