Part Details for 2804429 by Phoenix Contact
Overview of 2804429 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2804429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14710-ND
|
DigiKey | SPD TYPE 2 275VAC MCOV 2 POLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$242.2500 | Buy Now |
DISTI #
651-2804429
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 230/1+1 RoHS: Compliant | 3 |
|
$251.2500 / $264.9700 | Buy Now |
|
Onlinecomponents.com | Surge arrester for 3-conductor power supply systems (L1 - N - PE) - consisting of a base element and protective connectors - for mounting on NS 35. RoHS: Compliant | 0 |
|
$251.6900 / $276.8600 | Buy Now |
DISTI #
000000000003479111
|
Sager | Surge Suppressors VAL-MS 230/1+1 Min Qty: 1 | 0 |
|
$304.5500 / $327.9700 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 1500 |
|
RFQ | |
|
Master Electronics | Surge arrester for 3-conductor power supply systems (L1 - N - PE) - consisting of a base element and protective connectors - for mounting on NS 35. RoHS: Compliant | 0 |
|
$251.6900 / $276.8600 | Buy Now |
Part Details for 2804429
2804429 CAD Models
2804429 Part Data Attributes
|
2804429
Phoenix Contact
Buy Now
|
Compare Parts:
2804429
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |