Part Details for 280430 by TE Connectivity
Overview of 280430 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8068
|
Newark | 8 Way Fastin-On Tab Hsng Nat Rohs Compliant: Yes |Amp Te Connectivity 280430 Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
280430-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 8 POS 9.15mm Crimp ST Cable Mount Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
280430
|
Avnet Abacus | Conn Housing PL 8 POS 9.15mm Crimp ST Cable Mount (Alt: 280430) RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Abacus - 0 |
|
Buy Now |
Part Details for 280430
280430 CAD Models
280430 Part Data Attributes:
|
280430
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280430
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |