Part Details for 2804-102 by Abbatron
Overview of 2804-102 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2804T1L-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2804T1L-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
71P72804S200BQG | Renesas Electronics Corporation | QDRII BURST OF 2 X18 |
Price & Stock for 2804-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7279
|
Newark | Binding Post, 15A, #6-32, Stud, Red, Product Range:280X-10X Series, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 2804-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$7.9000 | Buy Now |
DISTI #
60194821
|
Verical | Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2147 | Americas - 90 |
|
$8.8920 / $11.0110 | Buy Now |
Part Details for 2804-102
2804-102 CAD Models
2804-102 Part Data Attributes
|
2804-102
Abbatron
Buy Now
Datasheet
|
Compare Parts:
2804-102
Abbatron
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ABBATRON LLC | |
Additional Feature | BRASS, NICKEL PLATED, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |