Part Details for 2804/2-WH005 by Alpha Wire
Overview of 2804/2-WH005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2804T1L-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2804T1L-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
71P72804S200BQG | Renesas Electronics Corporation | QDRII BURST OF 2 X18 |
Price & Stock for 2804/2-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-Up Wire - 14 AWG - 19/27 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$4,399.0400 / $12,624.2200 | Buy Now |
|
Master Electronics | Hook-Up Wire - 14 AWG - 19/27 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool. RoHS: Compliant | 1 Factory Stock |
|
$4,399.0400 / $12,624.2200 | Buy Now |