-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X15P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8060
|
Newark | Mod 2 Post Support Rohs Compliant: Yes |Amp Te Connectivity 280387-1 RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.1000 | Buy Now |
DISTI #
76AC5165
|
Newark | Headers&wire Housings 2X15P Shrd Hdr Vert Tin |Amp Te Connectivity 280387-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.3700 | Buy Now |
DISTI #
280387-1-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1750 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0053 | Buy Now |
DISTI #
280387-1
|
Avnet Americas | Conn Wire to Board HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280387-1) RoHS: Compliant Min Qty: 1750 Package Multiple: 250 Container: Bulk | 0 |
|
$1.9251 / $2.0874 | Buy Now |
DISTI #
571-280387-1
|
Mouser Electronics | Headers & Wire Housings 2x15P SHRD HDR VERT TIN RoHS: Compliant | 0 |
|
$2.1100 / $2.1300 | Order Now |
DISTI #
72048555
|
RS | Connector, AMPMODU, 2X15P Ii Shrd Hdr, St, Tin | TE Connectivity 280387-1 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 250 Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP280387-1
|
Heilind Electronics | 2X15P AMPMODU II SHRD HDR ST, TIN | Americas - 0 in Stock |
|
$1.9000 / $2.2484 | Buy Now |
|
Onlinecomponents.com | 2X15P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
11 Partner Stock |
|
$2.2000 / $3.7600 | Buy Now |
DISTI #
280387-1
|
IBS Electronics | TE Connectivity 280387-1 Ampmodu II Pin Header Straight Shrouded Tin 2x15P Black Min Qty: 1750 Package Multiple: 1 | 0 |
|
$2.1590 / $3.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280387-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280387-1
TE Connectivity
2X15P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |