Part Details for 280383-1 by TE Connectivity
Overview of 280383-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 280383-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120646-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Min Qty: 750 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3253 | Buy Now |
DISTI #
280383-1
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 280383-1) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$2.4434 / $2.9404 | Buy Now |
DISTI #
571-280383-1
|
Mouser Electronics | Headers & Wire Housings 22P MODU II SHRD HDR RT ANG TIN RoHS: Compliant | 0 |
|
$2.8200 / $3.5500 | Order Now |
DISTI #
71353055
|
RS | SOLIS SP SPD22-16COM22-18MIL1145 | TE Connectivity 280383-1 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.8900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 250 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP280383-1
|
Heilind Electronics | 22P MODU II SHRD HDR, RT ANG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22P MODU II SHRD HDR, RT ANG, TIN RoHS: Compliant | 0 |
|
$2.5700 / $5.3700 | Buy Now |
DISTI #
AMP280383-1
|
Interstate Connecting Components | 22P MODU II SHRD HDR, RT ANG, | 0 |
|
Buy Now | |
DISTI #
280383-1
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole (Alt: 280383-1) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
280383-1
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole (Alt: 280383-1) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 280383-1
280383-1 CAD Models
280383-1 Part Data Attributes:
|
280383-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280383-1
TE Connectivity
22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.587 inch | |
Body Length | 2.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 138u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 280383-1
This table gives cross-reference parts and alternative options found for 280383-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280383-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280383-2 | 22P MODU II SHRD HDR,RT ANG, 0.38AU | TE Connectivity | 280383-1 vs 280383-2 |