-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P AMPMODU II SHRD HDR, RT ANG, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8046
|
Newark | Mod Ii Rohs Compliant: Yes |Amp Te Connectivity 280377-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
52R4120
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280377-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.4260 | Buy Now |
DISTI #
A106678-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4752 In Stock |
|
$0.1901 / $0.4100 | Buy Now |
DISTI #
280377-1
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 280377-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1979 | Buy Now |
DISTI #
571-280377-1
|
Mouser Electronics | Headers & Wire Housings 2P HDR SHROUDED TIN RoHS: Compliant | 5961 |
|
$0.1900 / $0.4100 | Buy Now |
DISTI #
72053901
|
RS | Connector, AMPMODU, 2P Ii Shrd Hdr, Rt Ang, Tin | TE Connectivity 280377-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 / $0.2910 | RFQ |
|
Future Electronics | AMPMODU Series 2 Position Single Row 2.54 mm Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 37 Weeks Container: Box | 0Box |
|
$0.1850 / $0.1990 | Buy Now |
DISTI #
AMP280377-1
|
Heilind Electronics | 2P AMPMODU II SHRD HDR RT ANG TIN | Americas - 0 in Stock |
|
$0.2074 / $0.2304 | Buy Now |
|
Onlinecomponents.com | 2P AMPMODU II SHRD HDR, RT ANG, TIN RoHS: Compliant |
970 In Stock |
|
$0.1597 / $0.2784 | Buy Now |
|
Quest Components | 720 |
|
$0.8844 / $2.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280377-1
TE Connectivity
2P AMPMODU II SHRD HDR, RT ANG, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 138u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280377-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280377-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-102-03-F-SV-LC | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-102-03-F-SV-LC |
TSM-102-01-S-SV-P-FR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-102-01-S-SV-P-FR |
TSM-102-02-LM-SV-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-102-02-LM-SV-P-TR |
TSM-103-03-SM-SH-A-002-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-103-03-SM-SH-A-002-P-TR |
22-28-1020 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 280377-1 vs 22-28-1020 |
TSM-102-04-TM-SH-P-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-102-04-TM-SH-P-TR |
TSM-103-03-F-SH-A-002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-103-03-F-SH-A-002 |
TSM-102-03-F-SV-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-102-03-F-SV-A |
TSM-103-01-F-SH-002-K-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-103-01-F-SH-002-K-TR |
TSM-103-01-F-SV-003 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280377-1 vs TSM-103-01-F-SV-003 |