-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4119
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Solder, Plug, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280374-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$1.3200 / $2.0100 | Buy Now |
DISTI #
36AC2621
|
Newark | 10P Ampmodu Ii Shrd Hdr St Tin |Amp Te Connectivity 280374-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25162 |
|
$1.3000 / $2.3400 | Buy Now |
DISTI #
A106674-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1278 In Stock |
|
$1.1313 / $1.9300 | Buy Now |
DISTI #
280374-1
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280374-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0684 / $1.2063 | Buy Now |
DISTI #
571-280374-1
|
Mouser Electronics | Headers & Wire Housings 10P HDR SHROUDED TIN RoHS: Compliant | 2626 |
|
$1.0400 / $1.9300 | Buy Now |
|
Future Electronics | "10P AMPMODU II SHRD HDR, ST, TIN" RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks Container: Box | 0Box |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
AMP280374-1
|
Heilind Electronics | 10P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$1.0506 / $1.2860 | Buy Now |
|
Onlinecomponents.com | 10P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
25162 Partner Stock |
|
$0.9760 / $1.8220 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 80 |
|
$0.8085 / $2.1560 | Buy Now |
DISTI #
280374-1
|
TTI | Headers & Wire Housings 10P HDR SHROUDED TIN Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.8900 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280374-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280374-1
TE Connectivity
10P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |