-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P AMPMODU II SHRD HDR, ST, 0.76AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0219
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 280371-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931 |
|
$1.1500 / $1.5800 | Buy Now |
DISTI #
12H8038
|
Newark | Amp Modu Post Support Assy Rohs Compliant: Yes |Amp Te Connectivity 280371-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 | Buy Now |
DISTI #
280371-3-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
172 In Stock |
|
$0.9627 / $1.7800 | Buy Now |
DISTI #
280371-3
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 280371-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5643 / $0.6648 | Buy Now |
DISTI #
571-280371-3
|
Mouser Electronics | Headers & Wire Housings AMP MOD POST SUPPORT ASSY RoHS: Compliant | 0 |
|
$0.9960 | Order Now |
DISTI #
72051417
|
RS | Connector, AMPMODU, 4P Ii Shrd Hdr, St, 0.76Au | TE Connectivity 280371-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.6810 | Buy Now |
DISTI #
AMP280371-3
|
Heilind Electronics | 4P AMPMODU II SHRD HDR ST 0.76AU | Americas - 0 in Stock |
|
$0.8218 / $0.8628 | Buy Now |
|
Onlinecomponents.com | 4P AMPMODU II SHRD HDR, ST, 0.76AU RoHS: Compliant |
3964 Partner Stock |
|
$0.9330 / $1.6000 | Buy Now |
DISTI #
66678627
|
Verical | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 2000 |
|
$0.7700 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280371-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280371-3
TE Connectivity
4P AMPMODU II SHRD HDR, ST, 0.76AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280371-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280371-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280371-2 | 4P AMPMODU II SHRD HDR, ST, 0.38AU | TE Connectivity | 280371-3 vs 280371-2 |