-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P AMPMODU II SHRD HDR, ST, 0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0073
|
Newark | Connector, Header, 2.54Mm, 4 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280371-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7063 |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
A106401-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
933 In Stock |
|
$0.4910 / $1.0500 | Buy Now |
DISTI #
280371-2
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 280371-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3720 / $0.4528 | Buy Now |
DISTI #
571-280371-2
|
Mouser Electronics | Headers & Wire Housings 4P HDR SHROUDED 15AU RoHS: Compliant | 6853 |
|
$0.4760 / $0.8900 | Buy Now |
DISTI #
V36:1790_10782461
|
Arrow Electronics | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2321 | Americas - 17 |
|
$0.4553 / $0.6402 | Buy Now |
|
Future Electronics | AMPMODU 4 Position 2.54 mm Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 37 Weeks Container: Box | 0Box |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
AMP280371-2
|
Heilind Electronics | 4P AMPMODU II SHRD HDR ST 0.38AU | Americas - 0 in Stock |
|
$0.5025 / $0.5689 | Buy Now |
|
Onlinecomponents.com | 4P AMPMODU II SHRD HDR, ST, 0.38AU RoHS: Compliant |
13063 In Stock |
|
$0.4430 / $0.7851 | Buy Now |
DISTI #
69895832
|
Verical | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1901 | Americas - 10100 |
|
$0.5372 / $0.9236 | Buy Now |
DISTI #
77346215
|
Verical | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 7916 |
|
$0.5320 / $0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280371-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280371-2
TE Connectivity
4P AMPMODU II SHRD HDR, ST, 0.38AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280371-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280371-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77315-424V04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280371-2 vs 77315-424V04 |
75168-310-04LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 280371-2 vs 75168-310-04LF |
77315-413-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 280371-2 vs 77315-413-04 |
77315-122-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280371-2 vs 77315-122-04 |
77315-407-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 280371-2 vs 77315-407-04 |
77315-807-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280371-2 vs 77315-807-04 |
77315-127-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280371-2 vs 77315-127-04 |
77315-424V04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 280371-2 vs 77315-424V04 |
75168-313-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 280371-2 vs 75168-313-04LF |
77315-126-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 280371-2 vs 77315-126-04 |