Part Details for 280370-3 by TE Connectivity
Overview of 280370-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280370-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
280370-3-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 6000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4219 | Buy Now |
DISTI #
280370-3
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280370-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4049 / $0.4434 | Buy Now |
DISTI #
571-280370-3
|
Mouser Electronics | Headers & Wire Housings MOD2 CONT RoHS: Compliant | 3247 |
|
$0.4310 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1500 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.3790 | Buy Now |
DISTI #
AMP280370-3
|
Heilind Electronics | 2P AMPMODU II SHRD HDR, ST, 0. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P AMPMODU II SHRD HDR, ST, 0.76AU RoHS: Compliant | 0 |
|
$0.3989 / $0.8355 | Buy Now |
DISTI #
73582663
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 519 Package Multiple: 519 Date Code: 2335 | Americas - 519 |
|
$0.6198 | Buy Now |
DISTI #
AMP280370-3
|
Interstate Connecting Components | 2P AMPMODU II SHRD HDR, ST, 0. | 0 |
|
Buy Now | |
DISTI #
280370-3
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: 280370-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
280370-3
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: 280370-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 280370-3
280370-3 CAD Models
280370-3 Part Data Attributes
|
280370-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280370-3
TE Connectivity
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 280370-3
This table gives cross-reference parts and alternative options found for 280370-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280370-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF01020-K | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 280370-3 vs HF01020-K |
SL1-002-S216/01-66 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-3 vs SL1-002-S216/01-66 |
DF3-2P-2DSA | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | 280370-3 vs DF3-2P-2DSA |
SL1-002-SH216/01-55 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-3 vs SL1-002-SH216/01-55 |
HNC2-2.5P-2DS(56) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 280370-3 vs HNC2-2.5P-2DS(56) |
77315-437-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 280370-3 vs 77315-437-02 |
SL1-002-S216/01-96 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-3 vs SL1-002-S216/01-96 |
SL1-002-S216/01-88 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-3 vs SL1-002-S216/01-88 |
77315-837-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 280370-3 vs 77315-837-02 |
SL1-002-SH216/01-66 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 280370-3 vs SL1-002-SH216/01-66 |