-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD.2 REC.HSG.15P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4178
|
Newark | Connector, Housing, 2.54Mm, 15 Position, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:15Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Connector Type:Wire To Board, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 280363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.0590 | Buy Now |
DISTI #
A121747-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2613 In Stock |
|
$0.7954 / $1.0000 | Buy Now |
DISTI #
280363
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST - Bulk (Alt: 280363) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7890 / $0.8908 | Buy Now |
DISTI #
98K4178
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST - Bulk (Alt: 98K4178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
571-280363
|
Mouser Electronics | Headers & Wire Housings 15 POS RECPT RoHS: Compliant | 1939 |
|
$0.7550 / $1.4300 | Buy Now |
DISTI #
70287097
|
RS | PCB Housing, 2.54mm Pitch, 15-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280363 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7490 | Buy Now |
DISTI #
AMP280363
|
Heilind Electronics | MOD.2 REC.HSG.15P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPMODU II REC. HSG, SINGLE ROW, 15 POS. RoHS: Compliant | 0 |
|
$0.7900 / $1.6540 | Buy Now |
DISTI #
280363
|
TTI | Headers & Wire Housings 15 POS RECPT Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5800 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280363
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280363
TE Connectivity
MOD.2 REC.HSG.15P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.189 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89882-315 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280363 vs 89882-315 |
91601-315 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 280363 vs 91601-315 |
102YM15 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280363 vs 102YM15 |
6-535541-3 | 15 MODIV VRT SR CE 100/115 | TE Connectivity | 280363 vs 6-535541-3 |
89882-415 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280363 vs 89882-415 |
102YL15 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 280363 vs 102YL15 |
1-535541-3 | 15 MODIV VRT SR CE 100/115 | TE Connectivity | 280363 vs 1-535541-3 |
71920-415 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280363 vs 71920-415 |