Part Details for 280330-1 by TE Connectivity
Overview of 280330-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 280330-1
280330-1 CAD Models
280330-1 Part Data Attributes:
|
280330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280330-1
TE Connectivity
36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP EDGE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 3.96 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 36 |
Alternate Parts for 280330-1
This table gives cross-reference parts and alternative options found for 280330-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280330-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88620-807 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 280330-1 vs 88620-807 |
CR8-36D-3.96C | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Hirose Electric Co Ltd | 280330-1 vs CR8-36D-3.96C |
88620-807 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 280330-1 vs 88620-807 |
1761465-36 | 36 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT | TE Connectivity | 280330-1 vs 1761465-36 |
54546-3690 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 280330-1 vs 54546-3690 |
0009506185 | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 280330-1 vs 0009506185 |
531007-2 | 17 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | 280330-1 vs 531007-2 |