Part Details for 2803-8-0016 by TE Connectivity
Overview of 2803-8-0016 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2803PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 280V 30A 47Mohm To-3Pfm | |
H5N2803P-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
5962-9222803MLA | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH |
Price & Stock for 2803-8-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2803-8-0016-ND
|
DigiKey | COAX SOC ASSY Min Qty: 100 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.6090 | Buy Now |
DISTI #
2803-8-0016
|
Avnet Americas | DAU2803-8-0016 - Bulk (Alt: 2803-8-0016) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2896 / $80.1518 | Buy Now |
DISTI #
571-2803-8-0016
|
Mouser Electronics | Automotive Connectors COAX SOC ASSY RoHS: Compliant | 0 |
|
$95.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$84.0700 | Buy Now |
DISTI #
DCH2803-8-0016
|
Heilind Electronics | COAX SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.2700 / $248.1500 | Buy Now |
DISTI #
DCH2803-8-0016
|
Interstate Connecting Components | COAX SOC ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.2700 / $248.1500 | Buy Now |
Part Details for 2803-8-0016
2803-8-0016 CAD Models
2803-8-0016 Part Data Attributes
|
2803-8-0016
TE Connectivity
Buy Now
|
Compare Parts:
2803-8-0016
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |