Part Details for 2802A by Bel Fuse
Overview of 2802A by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 2802A
2802A CAD Models
2802A Part Data Attributes:
|
2802A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2802A
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOICE/DATA COUPLING | |
Approvals | UL; CSA | |
Height | 11.94 mm | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 5 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 536 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 19.05 mm |