Part Details for 280289-5 by TE Connectivity
Overview of 280289-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 280289-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9176
|
Newark | Modular Conn For Relay |Amp Te Connectivity 280289-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6690 | Buy Now |
DISTI #
280289-5-ND
|
DigiKey | CONN HOUSING BLACK Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
1793 In Stock |
|
$0.5729 / $1.0900 | Buy Now |
DISTI #
280289-5
|
Avnet Americas | Quick Disconnect Terminal Loose Piece - Bulk (Alt: 280289-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3891 / $0.4653 | Buy Now |
DISTI #
571-280289-5
|
Mouser Electronics | Terminals MODULAR CONN FOR RELAY RoHS: Compliant | 0 |
|
$0.5900 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 39 Weeks Container: Box | 0Box |
|
$0.4680 | Buy Now |
DISTI #
AMP280289-5
|
Heilind Electronics | MODULAR CONN FOR RELAY | Americas - 0 in Stock |
|
$0.5144 / $0.6118 | Buy Now |
|
Onlinecomponents.com | MODULAR RELAY CONN. RoHS: Compliant | 0 |
|
$0.4527 / $0.7648 | Buy Now |
DISTI #
77307748
|
Verical | Relay Accessories Polyamide Modular Relay Holder for Electromechanical Relay RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 755 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
2802895-TEC
|
TME | 280289-5 | 755 |
|
Buy Now | |
DISTI #
280289-5
|
IBS Electronics | Relay Accessories, Sockets &, Clips, Accessory, Polyamide, Panel, Protection Module Min Qty: 67 Package Multiple: 1 | 0 |
|
$0.4505 / $1.3600 | Buy Now |
Part Details for 280289-5
280289-5 CAD Models
280289-5 Part Data Attributes
|
280289-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280289-5
TE Connectivity
MODULAR RELAY CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |