-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COSSE RONDE 12 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8030
|
Newark | Cosse Ronde 12 10 Rohs Compliant: Yes |Amp Te Connectivity 280267-2 RoHS: Compliant Min Qty: 204000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
280267-2-ND
|
DigiKey | CONN RING CIRC 10-11AWG CRIMP Min Qty: 204000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1246 | Buy Now |
DISTI #
280267-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25mm 9mm Tin Strip - Tape and Reel (Alt: 280267-2) RoHS: Compliant Min Qty: 204000 Package Multiple: 6000 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.0970 / $0.1166 | Buy Now |
DISTI #
571-280267-2
|
Mouser Electronics | Terminals COSSE RONDE 12 10 RoHS: Compliant | 0 |
|
$0.1240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 204000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1173 | Buy Now |
DISTI #
AMP280267-2
|
Heilind Electronics | COSSE RONDE 12 10 | Americas - 0 in Stock |
|
$0.1466 | Buy Now |
|
Onlinecomponents.com | COSSE RONDE 12 10 RoHS: Compliant | 0 |
|
$0.1339 / $0.1401 | Buy Now |
DISTI #
AMP280267-2
|
Interstate Connecting Components | COSSE RONDE 12 10 | 0 |
|
$0.1466 | Buy Now |
DISTI #
000000000000930606
|
Sager | Terminals COSSE RONDE 12 10 Min Qty: 2000 | 0 |
|
$0.1661 | Buy Now |
DISTI #
280267-2
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 25mm 9mm Tin Strip (Alt: 280267-2) RoHS: Compliant Min Qty: 20400 Package Multiple: 20400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280267-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280267-2
TE Connectivity
COSSE RONDE 12 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 280267-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280267-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201451-000 | B-106-1993 | TE Connectivity | 280267-2 vs 201451-000 |
1958292-1 | Ring Terminal, 6mm2 | TE Connectivity | 280267-2 vs 1958292-1 |
280268-2 | RING TONGUE 4-6MM2 0.0276X0.650 TPBR | TE Connectivity | 280267-2 vs 280268-2 |
1958125-1 | Kit 12-10,#10,NI,+RT-555-1/4X1 | TE Connectivity | 280267-2 vs 1958125-1 |
710032-6 | (710032-6) XCT 6-8 | TE Connectivity | 280267-2 vs 710032-6 |
152681-1 | Ring Terminal, 6mm2 | TE Connectivity | 280267-2 vs 152681-1 |
323059 | TERMINAL,SOLIS R HT 12-10 6 | TE Connectivity | 280267-2 vs 323059 |
165026 | SOLIS 12-10 R M6 | TE Connectivity | 280267-2 vs 165026 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 280267-2 vs 280261-2 |
165416 | P.G.RING DIN | TE Connectivity | 280267-2 vs 165416 |