Part Details for 280233 by TE Connectivity
Overview of 280233 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8028
|
Newark | Ins Sl For .250 Fas Rohs Compliant: Yes |Amp Te Connectivity 280233 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
36AC2617
|
Newark | 250 Faston Post Ins.,1 Pos, natrual |Amp Te Connectivity 280233 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
280233-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20000 In Stock |
|
$0.0995 / $0.2300 | Buy Now |
DISTI #
280233
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyamide 6/6 Natural Loose Piece - Bulk (Alt: 280233) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0815 | Buy Now |
DISTI #
571-280233
|
Mouser Electronics | Terminals INS SL FOR .250 FAS RoHS: Compliant | 3985 |
|
$0.0800 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0725 | Buy Now |
DISTI #
AMP280233
|
Heilind Electronics | POST INSULATION FASTON 250 PA6 | Americas - 0 in Stock |
|
$0.0744 / $0.0809 | Buy Now |
|
Onlinecomponents.com | 250 FASTON POST INS.,1 POS,NATRUAL RoHS: Compliant | 0 |
|
$0.0764 / $0.1600 | Buy Now |
DISTI #
280233
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyamide 6/6 Natural Loose Piece - Bulk (Alt: 280233) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0815 | Buy Now |
DISTI #
AMP280233
|
Interstate Connecting Components | POST INSULATION FASTON 250 PA6 | 0 |
|
$0.0744 / $0.0809 | Buy Now |