Part Details for 2801515 by Phoenix Contact
Overview of 2801515 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2801515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2801515-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.9000 | Buy Now |
DISTI #
651-2801515
|
Mouser Electronics | Industrial Surge Protectors PT-IQ-2X2-EX-24DC-P | 0 |
|
$288.9000 | Order Now |
|
Onlinecomponents.com | Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating Ex-i signal circuits. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$294.3100 / $325.8100 | Buy Now |
DISTI #
000000000005181596
|
Sager | Surge Suppressors PT-IQ-2X2-EX-24DC-P Min Qty: 1 | 0 |
|
$353.1000 / $380.2600 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 410 |
|
RFQ | |
|
Master Electronics | Surge protection plug with integrated multi-stage status indicator on the module for two 2-wire floating Ex-i signal circuits. Nominal voltage: 24 V DC RoHS: Compliant | 0 |
|
$294.3100 / $325.8100 | Buy Now |