Part Details for 2801514 by Phoenix Contact
Overview of 2801514 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2801514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2801514-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.5000 | Buy Now |
|
Onlinecomponents.com | Surge protection plug with integrated multi-stage status indicator on the module for one 2-wire floating Ex-i signal circuit. Nominal voltage: 24 V DC | 0 |
|
$160.9200 / $177.6200 | Buy Now |
DISTI #
000000000005181595
|
Sager | Surge Suppressors PT-IQ-1X2-EX-24DC-P Min Qty: 1 | 0 |
|
$192.5000 / $207.3100 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 1100 |
|
RFQ | |
|
Master Electronics | Surge protection plug with integrated multi-stage status indicator on the module for one 2-wire floating Ex-i signal circuit. Nominal voltage: 24 V DC | 0 |
|
$160.9200 / $177.6200 | Buy Now |