Part Details for 28015 by Parallax Inc
Overview of 28015 by Parallax Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5783
|
Newark | Sensing Range Min:2Cm, Sensing Range Max:3M, Beam Angle:-, Switching Frequency:-, External Diameter:-, Sensitivity (Db):-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:Ping |Parallax 28015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$36.3500 | Buy Now |
DISTI #
28015-ND
|
DigiKey | ULTRASONIC SENSOR PING 40KHZ Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
139 In Stock |
|
$34.9500 | Buy Now |
DISTI #
619-28015
|
Mouser Electronics | Distance Sensor Modules PING))) DISTANCE SENSOR ULTRASONIC RoHS: Not Compliant | 104 |
|
$29.6500 / $34.9500 | Buy Now |
DISTI #
282861
|
Jameco Electronics | Parallax PING))) Ultrasonic Distance Sensor Min Qty: 1 Container: Each | 21 |
|
$32.9500 / $34.9500 | Buy Now |