Part Details for 2800908 by Phoenix Contact
Overview of 2800908 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8089-ND
|
DigiKey | CIR BRKR SOLID STATE 1A 24VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0302 / $63.0000 | Buy Now |
DISTI #
651-2800908
|
Mouser Electronics | Circuit Breakers CB E1 24DC/1A S-R P RoHS: Compliant | 0 |
|
$57.9600 / $63.0700 | Order Now |
|
Onlinecomponents.com | Electronic device circuit breaker - 1-pos. - active current limitation - status output and reset input - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |
DISTI #
000000000003809747
|
Sager | Circuit Breakers CB E1 24DC/1A S-R P Min Qty: 1 | 0 |
|
$60.5000 / $67.7600 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 1700 |
|
RFQ | |
|
Master Electronics | Electronic device circuit breaker - 1-pos. - active current limitation - status output and reset input - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |