Part Details for 2800907 by Phoenix Contact
Overview of 2800907 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17301-ND
|
DigiKey | CIR BRKR SOLID STATE 10A 24VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0302 / $63.0000 | Buy Now |
DISTI #
651-2800907
|
Mouser Electronics | Circuit Breakers CB E1 24DC/10A NO P RoHS: Compliant | 0 |
|
$57.9600 / $63.0000 | Order Now |
|
Onlinecomponents.com | Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |
DISTI #
000000000005434516
|
Sager | Circuit Breakers CB E1 24DC/10A NO P Min Qty: 1 | 0 |
|
$60.5000 / $67.7600 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 4000 |
|
RFQ | |
|
Master Electronics | Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |
Part Details for 2800907
2800907 CAD Models
2800907 Part Data Attributes:
|
2800907
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2800907
Phoenix Contact
CB E1 24DC/10A NO P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 12.3 mm | |
Body Height | 77.3 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP30 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CE; CUL; DNVGL; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |