Part Details for 2800905 by Phoenix Contact
Overview of 2800905 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8471
|
Newark | Cb E1 24Dc/6A No P |Phoenix Contact 2800905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8095-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 24VDC Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7005 / $70.0000 | Buy Now |
DISTI #
651-2800905
|
Mouser Electronics | Circuit Breakers CB E1 24DC/6A NO P RoHS: Compliant | 39 |
|
$55.3900 / $61.1300 | Buy Now |
|
Onlinecomponents.com | Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |
DISTI #
000000000003809746
|
Sager | Circuit Breakers CB E1 24DC/6A NO P Min Qty: 1 | 0 |
|
$60.5000 / $67.7600 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 1500 |
|
RFQ | |
|
Master Electronics | Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element. | 0 |
|
$49.8200 / $63.2800 | Buy Now |
|
Neutron USA | Circuit Breaker, 1pos, 1 N/O contact, CB E1 24DC/6A NO P | 39 |
|
$180.2000 | Buy Now |
Part Details for 2800905
2800905 CAD Models
2800905 Part Data Attributes:
|
2800905
Phoenix Contact
Buy Now
|
Compare Parts:
2800905
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |