Part Details for 2800897 by Phoenix Contact
Overview of 2800897 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2800897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8124-ND
|
DigiKey | CIR BRKR THRMMAG 8A 277VAC 80VDC Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1 In Stock |
|
$90.3964 / $111.6000 | Buy Now |
DISTI #
651-2800897
|
Mouser Electronics | Circuit Breakers CB TM2 8A F1 P RoHS: Compliant | 2 |
|
$93.4800 / $111.5800 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base element. | 0 |
|
$86.9200 / $112.0900 | Buy Now |
DISTI #
000000000003809738
|
Sager | Circuit Breakers CB TM2 8A F1 P Min Qty: 1 | 0 |
|
$107.1700 / $120.0300 | Buy Now |
|
Dynamic Solutions GmbH | Thermomagnetic device circuit breaker | 450 |
|
RFQ | |
|
Master Electronics | Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base element. | 0 |
|
$86.9200 / $112.0900 | Buy Now |