Part Details for 2800876 (CB TM2 10A SFB P) by Phoenix Contact
Results Overview of 2800876 (CB TM2 10A SFB P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2800876 (CB TM2 10A SFB P) Information
2800876 (CB TM2 10A SFB P) by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC5390SCDR | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
UCC5390ECDWVR | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | |
UCC5390ECD | Texas Instruments | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 |
Price & Stock for 2800876 (CB TM2 10A SFB P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252968
|
RS | Circuit Breaker Thermal-Magnetic 10A 2 Pole SFB Curve CB TM2 10A SFB P | Phoenix Contact 2800876 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$99.8700 | Buy Now |