Part Details for 2800845 by Phoenix Contact
Overview of 2800845 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2800845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8193-ND
|
DigiKey | CIR BRKR 16A 277VAC 50VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4643 / $78.8800 | Buy Now |
DISTI #
651-2800845
|
Mouser Electronics | Circuit Breakers CB TM1 16A SFB P RoHS: Compliant | 3 |
|
$44.5300 / $46.5300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element. RoHS: Compliant |
15 On Order 1 Factory Stock |
|
$45.9200 / $78.5000 | Buy Now |
DISTI #
2800845
|
TTI | Circuit Breakers CB TM1 16A SFB P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.3300 / $46.5500 | Buy Now |
DISTI #
000000000003809686
|
Sager | Circuit Breakers CB TM1 16A SFB P Min Qty: 1 | 0 |
|
$53.5800 / $60.0200 | Buy Now |
|
Dynamic Solutions GmbH | Thermomagnetic device circuit breaker | 800 |
|
RFQ | |
|
Master Electronics | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element. RoHS: Compliant |
15 On Order 1 Factory Stock |
|
$45.9200 / $78.5000 | Buy Now |
Part Details for 2800845
2800845 CAD Models
2800845 Part Data Attributes
|
2800845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2800845
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |