-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 18-13 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7746
|
Newark | Terminals Ff 250 Tab 18-13 Awg Br |Amp Te Connectivity 280081-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 17500 |
|
$0.1320 | Buy Now |
DISTI #
2266-280081-1-ND
|
DigiKey | FF 250 TAB 18-13 AWG BR Min Qty: 3500 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.0790 / $0.0820 | Buy Now |
DISTI #
280081-1-ND
|
DigiKey | FF 250 TAB 18-13 AWG BR Min Qty: 3500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0897 | Buy Now |
DISTI #
280081-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 28.5mm 7.4mm Strip - Tape and Reel (Alt: 280081-1) RoHS: Compliant Min Qty: 42000 Package Multiple: 10500 Container: Reel | 0 |
|
$0.0951 | Buy Now |
DISTI #
571-280081-1
|
Mouser Electronics | Terminals FF 250 TAB 18-13 AWG BR RoHS: Compliant | 39075 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | FF 250 TAB 18-13 AWG BR RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.0845 | Buy Now |
DISTI #
AMP280081-1
|
Heilind Electronics | FF 250 TAB 18-13 AWG BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 TAB 18-13 AWG BR RoHS: Compliant |
17500 Partner Stock |
|
$0.0872 / $0.0924 | Buy Now |
DISTI #
280081-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 28.5mm 7.4mm Strip - Tape and Reel (Alt: 280081-1) RoHS: Compliant Min Qty: 42000 Package Multiple: 10500 Container: Reel | 0 |
|
$0.0951 | Buy Now |
DISTI #
AMP280081-1
|
Interstate Connecting Components | FF 250 TAB 18-13 AWG BR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280081-1
TE Connectivity
FF 250 TAB 18-13 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |