-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 4-6MM2 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9324
|
Newark | Ff 250 Tab 4-6Mm2 Tppb |Amp Te Connectivity 280080-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
A128656CT-ND
|
DigiKey | 250 FASTIN-ON TAB Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9492 In Stock |
|
$0.1173 / $0.2600 | Buy Now |
DISTI #
280080-4
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG F 30.1mm 6.8mm Tin Strip - Tape and Reel (Alt: 280080-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.1182 / $0.1295 | Buy Now |
DISTI #
571-280080-4
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB RoHS: Compliant | 7500 |
|
$0.1230 / $0.1520 | Buy Now |
DISTI #
571-280080-4-CT
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
571-280080-4-MR
|
Mouser Electronics | Terminals 250 FASTIN-ON TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1104 | Buy Now |
DISTI #
AMP280080-4
|
Heilind Electronics | FF 250 TAB 4-6MM2 TPPB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP280080-4
|
Interstate Connecting Components | FF 250 TAB 4-6MM2 TPPB | 0 |
|
Buy Now | |
DISTI #
280080-4
|
Avnet Abacus | Quick Disconnect Terminal 10-11.5AWG F 30.1mm 6.8mm Tin Strip (Alt: 280080-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 21 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280080-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280080-4
TE Connectivity
FF 250 TAB 4-6MM2 TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |