-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 4-6MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6914
|
Newark | Terminals Fastin-On Tab .250 Series |Amp Te Connectivity 280080-1 Min Qty: 18750 Package Multiple: 1 Date Code: 0 Container: Bulk | 167500 |
|
$0.1530 | Buy Now |
DISTI #
12H8017
|
Newark | Fastin-On Tab .250 Series Rohs Compliant: Yes |Amp Te Connectivity 280080-1 Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
A135910CT-ND
|
DigiKey | CONN QC TAB 10-11AWG 0.250 CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15848 In Stock |
|
$0.0838 / $0.1800 | Buy Now |
DISTI #
280080-1
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG F 30.1mm 6.8mm Strip - Tape and Reel (Alt: 280080-1) RoHS: Compliant Min Qty: 37500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
571-280080-1
|
Mouser Electronics | Terminals FASTIN-ON TAB .250 SERIES RoHS: Compliant | 0 |
|
$0.0880 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 7500 Container: Box | 0Box |
|
$0.0790 | Buy Now |
DISTI #
AMP280080-1
|
Heilind Electronics | FF 250 TAB 4-6MM2 BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 TAB 4-6MM2 BR RoHS: Compliant |
167500 Partner Stock |
|
$0.1203 / $0.1636 | Buy Now |
DISTI #
65672934
|
Verical | Quick Disconnect Terminal 10-11.5AWG F 30.1mm 6.8mm Strip RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 162500 |
|
$0.0700 / $0.0950 | Buy Now |
DISTI #
52468431
|
Verical | Quick Disconnect Terminal 10-11.5AWG F 30.1mm 6.8mm Strip RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.0700 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280080-1
TE Connectivity
FF 250 TAB 4-6MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |