Part Details for 2800642 by Phoenix Contact
Overview of 2800642 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800642-ND
|
DigiKey | DIN RAIL MOUNTABLE ARRESTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$389.7000 | Buy Now |
DISTI #
651-2800642
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 600DC-PV/2+V RoHS: Compliant | 1 |
|
$389.6900 | Buy Now |
|
Onlinecomponents.com | Surge arrester for 2-pos. isolated 600 V DC voltage systems - for DIN rail mounting - 3-pos. base element - three plug-in temperature-monitored protective elements - status message on each plug. | 0 |
|
$386.7900 / $420.7200 | Buy Now |
DISTI #
000000000004091530
|
Sager | Surge Suppressors VAL-MS 600DC-PV/2+V Min Qty: 1 | 0 |
|
$462.6900 / $479.8300 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 800 |
|
RFQ | |
|
Master Electronics | Surge arrester for 2-pos. isolated 600 V DC voltage systems - for DIN rail mounting - 3-pos. base element - three plug-in temperature-monitored protective elements - status message on each plug. | 0 |
|
$386.7900 / $420.7200 | Buy Now |
Part Details for 2800642
2800642 CAD Models
2800642 Part Data Attributes:
|
2800642
Phoenix Contact
Buy Now
|
Compare Parts:
2800642
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |