Part Details for 2800628 by Phoenix Contact
Overview of 2800628 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800628-ND
|
DigiKey | DIN RAIL MOUNTABLE ARRESTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$368.1000 | Buy Now |
DISTI #
651-2800628
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 1000DC-PV/2+V RoHS: Compliant | 0 |
|
$368.0900 / $368.1000 | Order Now |
|
Onlinecomponents.com | Surge arrester for 2-pos. isolated 1000 V DC voltage systems - for DIN rail mounting - 3-pos. base element - three plug-in temperature-monitored protective elements - status message on each plug. | 0 |
|
$365.3500 / $397.4000 | Buy Now |
DISTI #
000000000004091528
|
Sager | Surge Suppressors VAL-MS 1000DC-PV/2+V Min Qty: 1 | 0 |
|
$437.0400 / $453.2300 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 4000 |
|
RFQ | |
|
Master Electronics | Surge arrester for 2-pos. isolated 1000 V DC voltage systems - for DIN rail mounting - 3-pos. base element - three plug-in temperature-monitored protective elements - status message on each plug. | 0 |
|
$365.3500 / $397.4000 | Buy Now |
Part Details for 2800628
2800628 CAD Models
2800628 Part Data Attributes:
|
2800628
Phoenix Contact
Buy Now
|
Compare Parts:
2800628
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |