Part Details for 280050-3 by TE Connectivity
Overview of 280050-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-8005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 4HDP 20S 4HDP, Solder To Board | |
10106132-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+20S+4HDP STB, Right Angle, Header. |
Price & Stock for 280050-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6371
|
Newark | 250 Faston, flag, rec.,16-20 Awg, npst |Amp Te Connectivity 280050-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0840 / $0.1030 | Buy Now |
DISTI #
280050-3-ND
|
DigiKey | 250 FLAG FASTON REC Min Qty: 120000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0615 | Buy Now |
DISTI #
280050-3
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG RCP 6.7mm Nickel Reel - Tape and Reel (Alt: 280050-3) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0483 / $0.0567 | Buy Now |
DISTI #
571-280050-3
|
Mouser Electronics | Terminals 250 FASTON,FLAG,REC.,16-20 AWG,NPST RoHS: Compliant | 0 |
|
$0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0570 | Buy Now |
DISTI #
AMP280050-3
|
Heilind Electronics | FASTON 250 FLAG REC 0.5-1.5 MM | Americas - 0 in Stock |
|
$0.0712 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 15.5-20AWG RCP 6.7mm Nickel Reel RoHS: Compliant |
44000 Partner Stock |
|
$0.0620 / $0.1825 | Buy Now |
DISTI #
77835033
|
Verical | Quick Disconnect Terminal 15.5-20AWG Steel RCP Nickel Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 44000 |
|
$0.0650 / $0.0690 | Buy Now |
DISTI #
2800503-TEC-0
|
TME | 280050-3 | 44000 |
|
Buy Now | |
DISTI #
AMP280050-3
|
Interstate Connecting Components | FASTON 250 FLAG REC 0.5-1.5 MM | 0 |
|
$0.0712 | Buy Now |