Part Details for 280050-2 by TE Connectivity
Overview of 280050-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0320
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 280050-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4690 |
|
$0.1670 | Buy Now |
DISTI #
A107187CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11879 In Stock |
|
$0.0911 / $0.2100 | Buy Now |
DISTI #
280050-2
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 7.6mm Tin Reel - Tape and Reel (Alt: 280050-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Reel | 1112000 Factory Stock |
|
$0.0965 | Buy Now |
DISTI #
571-280050-2
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm RoHS: Compliant | 36000 |
|
$0.0910 / $0.0980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0863 / $0.0901 | Buy Now |
DISTI #
AMP280050-2
|
Heilind Electronics | 250 FLAG FASTON REC | Americas - 0 in Stock |
|
$0.0955 / $0.1104 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant |
24000 In Stock 1100000 Factory Stock |
|
$0.0866 / $0.0937 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
DISTI #
280050-2
|
TTI | Terminals FLAG 6.35 x 0.81 mm Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0880 | Buy Now |
DISTI #
280050-2/C
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.5÷1.5mm2, crimped, tinned Min Qty: 1 | 0 |
|
$0.0930 / $0.2000 | RFQ |