Part Details for 280043 by Mountz Incorporated
Overview of 280043 by Mountz Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8993
|
Newark | Torque, Ratchet, 9.52Mm, 100N-M, Torque Range Ft-Lb:14.8Ft-Lb To 73.8Ft-Lb, Torque Range N-M:20N-M To 100N-M, Drive Size - Metric:9.52Mm, Drive Size - Imperial:0.375", Overall Length:376Mm, Product Range:Ipt Series Rohs Compliant: Na |Mountz 280043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0000 | Buy Now |
DISTI #
10221908
|
Techni-Tool, Inc. | Mountz 280043 Preset Click Wrench, IPT 73, 3/8" Sq. Drive, 14.8-73.8 lbf.ft Range, IPT Series | 0 |
|
$130.0000 | Buy Now |