Part Details for 280041-2 by TE Connectivity
Overview of 280041-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Price & Stock for 280041-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
280041-2-ND
|
DigiKey | CONN SPADE TERM 18-22AWG Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
280041-2
|
Avnet Americas | Ring Tongue Terminal 18-22AWG Tin Strip - Tape and Reel (Alt: 280041-2) RoHS: Compliant Min Qty: 270000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
280041-2
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG Tin Strip (Alt: 280041-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now |
Part Details for 280041-2
280041-2 CAD Models
280041-2 Part Data Attributes:
|
280041-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280041-2
TE Connectivity
0.82mm2, BRASS, TIN FINISH, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.82 mm2 |