Part Details for 28003104 by Flux A/S
Overview of 28003104 by Flux A/S
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28003104
28003104 CAD Models
28003104 Part Data Attributes
|
28003104
Flux A/S
Buy Now
Datasheet
|
Compare Parts:
28003104
Flux A/S
Current Sense Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLUX A/S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 17.6 mm | |
Length | 15.2 mm | |
Load Resistance | 1.4 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100CT | |
Width | 7.4 mm |