Part Details for 2800303 by Phoenix Contact
Overview of 2800303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2800303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800303-ND
|
DigiKey | SURGE PROTECTION DEVICE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$540.0000 | Buy Now |
DISTI #
651-2800303
|
Mouser Electronics | Industrial Surge Protectors FLT 100 N/PE-1.5 RoHS: Compliant | 0 |
|
$539.9900 / $540.0000 | Order Now |
|
Onlinecomponents.com | Lightning current arrester with encapsulated N-PE spark gap - single-channel. Housing width: 35 mm (2 pitches) RoHS: Compliant | 0 |
|
$534.4000 / $582.9800 | Buy Now |
DISTI #
000000000003479054
|
Sager | Surge Suppressors FLT 100 N/PE-1.5 Min Qty: 1 | 0 |
|
$641.1500 / $664.8800 | Buy Now |
|
Dynamic Solutions GmbH | Combination type 1/2 protective device | 1200 |
|
RFQ | |
|
Master Electronics | Lightning current arrester with encapsulated N-PE spark gap - single-channel. Housing width: 35 mm (2 pitches) RoHS: Compliant | 0 |
|
$534.4000 / $582.9800 | Buy Now |
Part Details for 2800303
2800303 CAD Models
2800303 Part Data Attributes:
|
2800303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2800303
Phoenix Contact
SURGE PROTECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |