-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(280007-2) AMPLIVAR SPLICE TIN PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0168
|
Newark | Terminals Amplivar Splice Tin Plated |Amp Te Connectivity 280007-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
98X9323
|
Newark | Amplivar Splice Tin Plated |Amp Te Connectivity 280007-2 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
A135909CT-ND
|
DigiKey | CONN SPLICE 600-3000 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28739 In Stock |
|
$0.0335 / $0.1000 | Buy Now |
DISTI #
280007-2
|
Avnet Americas | Splices Terminal 15.5-22AWG 8.13mm 3.69mm Tin Strip - Tape and Reel (Alt: 280007-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0 |
|
$0.0354 | Buy Now |
DISTI #
571-280007-2
|
Mouser Electronics | Terminals AMPLIVAR SPLICE TIN PLATED RoHS: Compliant | 161130 |
|
$0.0360 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0315 | Buy Now |
DISTI #
AMP280007-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0343 / $0.0399 | Buy Now | |
|
Onlinecomponents.com | AMPLIVAR SPLICE TIN PLATED RoHS: Compliant | 0 |
|
$0.0332 / $0.0695 | Buy Now |
DISTI #
280007-2
|
TTI | Terminals AMPLIVAR SPLICE TIN PLATED Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0333 | Buy Now |
DISTI #
AMP280007-2
|
Interstate Connecting Components | 0 |
|
$0.0343 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280007-2
TE Connectivity
(280007-2) AMPLIVAR SPLICE TIN PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |