-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6883
|
Newark | Terminal, Open Barrel Splice, Crimp Rohs Compliant: Yes |Amp Te Connectivity 280002-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0470 | Buy Now |
DISTI #
A131066CT-ND
|
DigiKey | CONN SPLICE 1500-5000 CMA CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
85785 In Stock |
|
$0.0264 / $0.1000 | Buy Now |
DISTI #
280002-2
|
Avnet Americas | Splice Terminal 13-18AWG 8.13mm 3.94mm Tin Strip - Tape and Reel (Alt: 280002-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 90000 Container: Reel | 0 |
|
$0.0342 | Buy Now |
DISTI #
571-280002-2
|
Mouser Electronics | Terminals 18-13-AWG .75 - 2.5(mm)Splice RoHS: Compliant | 252203 |
|
$0.0320 / $0.1000 | Buy Now |
|
Future Electronics | AMPLIV 1500 5000 RoHS: Compliant pbFree: Yes Min Qty: 360000 Package Multiple: 360000 Container: Reel | 0Reel |
|
$0.0307 | Buy Now |
DISTI #
AMP280002-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0379 | Buy Now | |
|
Onlinecomponents.com | AMPLIV 1500 5000 RoHS: Compliant | 0 |
|
$0.0330 / $0.0928 | Buy Now |
DISTI #
280002-2
|
TTI | Terminals 18-13-AWG .75 - 2.5(mm)Splice Min Qty: 360000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0313 | Buy Now |
DISTI #
AMP280002-2
|
Interstate Connecting Components | 0 |
|
$0.0379 | Buy Now | |
DISTI #
280002-2
|
Avnet Abacus | Splice Terminal 13-18AWG 8.13mm 3.94mm Tin Strip (Alt: 280002-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 90000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280002-2
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |