-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(280002-1) AMPLIVAR SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5153
|
Newark | Terminals Amplivar Splice |Amp Te Connectivity 280002-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0720 | Buy Now |
DISTI #
98X9319
|
Newark | Amplivar Splice |Amp Te Connectivity 280002-1 Min Qty: 270000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
17-280002-1TR-ND
|
DigiKey | CONN SPLICE 1500-5000 CMA CRIMP Min Qty: 30000 Lead time: 14 Weeks Container: Bag |
540000 In Stock |
|
$0.0349 / $0.0403 | Buy Now |
DISTI #
280002-1
|
Avnet Americas | Splice Terminal 13-18AWG 8.13mm 3.94mm Strip - Tape and Reel (Alt: 280002-1) RoHS: Compliant Min Qty: 270000 Package Multiple: 90000 Container: Reel | 0 |
|
$0.0369 | Buy Now |
DISTI #
571-280002-1
|
Mouser Electronics | Terminals AMPLIVAR SPLICE RoHS: Compliant | 177985 |
|
$0.0350 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0328 | Buy Now |
DISTI #
AMP280002-1
|
Heilind Electronics | AMPLIVAR SPLICE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIVAR SPLICE RoHS: Compliant |
30000 Partner Stock |
|
$0.0333 / $0.0390 | Buy Now |
DISTI #
280002-1
|
TTI | Terminals AMPLIVAR SPLICE Min Qty: 270000 Package Multiple: 27000 Container: Reel | Americas - 0 |
|
$0.0338 | Buy Now |
DISTI #
AMP280002-1
|
Interstate Connecting Components | AMPLIVAR SPLICE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280002-1
TE Connectivity
(280002-1) AMPLIVAR SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |