Part Details for 280-942/281-488 by WAGO Innovative Connections
Overview of 280-942/281-488 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 280-942/281-488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1047
|
Newark | Component Terminal Block, Double-Deck, With 2 Diodes 1N4007, Top Anode, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-942/281-488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4400 / $30.7300 | Buy Now |
DISTI #
2946-280-942/281-488-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
20 In Stock |
|
$23.8200 / $32.4000 | Buy Now |
|
Master Electronics | Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
20 In Stock |
|
$23.8200 / $32.4000 | Buy Now |
Part Details for 280-942/281-488
280-942/281-488 CAD Models
280-942/281-488 Part Data Attributes:
|
280-942/281-488
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-942/281-488
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CCA; IEC; KEMA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |