Part Details for 280-915/281-410 by WAGO Innovative Connections
Overview of 280-915/281-410 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 280-915/281-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1037
|
Newark | Terminal Block, Din Rail, 2Pos, 14Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:500Ma, Rated Voltage:250V, No. Of Levels:1Rohs Compliant: Yes |Wago 280-915/281-410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $12.1300 | Buy Now |
DISTI #
2946-280-915/281-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 2-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
113 In Stock |
|
$6.4615 / $10.3400 | Buy Now |
|
Future Electronics | Component terminal block2-conductor, gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 64Box |
|
$7.8600 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 2-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$8.5300 / $11.6000 | Buy Now |
Part Details for 280-915/281-410
280-915/281-410 CAD Models
280-915/281-410 Part Data Attributes
|
280-915/281-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-915/281-410
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |