Part Details for 280-868 by WAGO Innovative Connections
Overview of 280-868 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1018
|
Newark | 2-Conductor Disconnect/Test Terminal Block, With Pivoting Knife Disconnect, With Test Port, Gray Disconnect Link, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $10.7800 | Buy Now |
DISTI #
2946-280-868-ND
|
DigiKey | 2-CONDUCTOR DISCONNECT/TEST TERM Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$5.2772 / $9.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | 2-conductor disconnect/test terminal block - with pivoting knife disconnect - with test port - gray disconnect link - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$6.8300 / $9.7800 | Buy Now |
Part Details for 280-868
280-868 CAD Models
280-868 Part Data Attributes:
|
280-868
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-868
WAGO Innovative Connections
Modular Terminal Block, 30A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |