Part Details for 280-831 by WAGO Innovative Connections
Overview of 280-831 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 280-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1000
|
Newark | Terminal Block, Din Rail, 4 Position, 28-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:800V Rohs Compliant: Yes |Wago 280-831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$4.1600 / $5.3400 | Buy Now |
DISTI #
2946-280-831-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
565 In Stock |
|
$2.7296 / $5.0400 | Buy Now |
|
Future Electronics | 280 Series 4 Position AWG 28-12 Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.8200 / $4.0600 | Buy Now |
DISTI #
WAG280-831
|
Heilind Electronics | Americas - 367 in Stock |
|
$3.3094 / $4.2360 | Buy Now | |
|
Onlinecomponents.com | 4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - black RoHS: Compliant |
290 In Stock |
|
$3.8300 / $7.8800 | Buy Now |
DISTI #
65015892
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 290 |
|
$5.0570 / $10.2440 | Buy Now |
DISTI #
WAG280-831
|
Interstate Connecting Components | 73 |
|
$3.3094 / $4.2360 | Buy Now | |
|
Master Electronics | 4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - black RoHS: Compliant |
290 In Stock |
|
$3.8300 / $7.8800 | Buy Now |
Part Details for 280-831
280-831 CAD Models
280-831 Part Data Attributes
|
280-831
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-831
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |