Part Details for 280-685 by WAGO Innovative Connections
Overview of 280-685 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 280-685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0959
|
Newark | 4-Conductor Disconnect Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-685 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $9.7100 | Buy Now |
DISTI #
2946-280-685-ND
|
DigiKey | 4-CONDUCTOR DISCONNECT TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$4.7518 / $8.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - center marking - 4-conductor - 5 mm wide - gray RoHS: Compliant | 0 |
|
$6.1500 / $8.8100 | Buy Now |
Part Details for 280-685
280-685 CAD Models
280-685 Part Data Attributes
|
280-685
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-685
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |