Part Details for 280-650/056-000 by WAGO Innovative Connections
Overview of 280-650/056-000 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-650/056-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-280-650/056-000-ND
|
DigiKey | SPACER OF SAME PROFILE, SUITABLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Spacer of same profile - suitable for 3-conductor terminal blocks of horizontal type - orange RoHS: Compliant | 0 |
|
$1.4200 / $2.0300 | Buy Now |
Part Details for 280-650/056-000
280-650/056-000 CAD Models
280-650/056-000 Part Data Attributes
|
280-650/056-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-650/056-000
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |