Part Details for 280-640 by WAGO Innovative Connections
Overview of 280-640 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 280-640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0933
|
Newark | 3-Conductor Shield Terminal Block, 2.5 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , White |Wago 280-640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $12.2300 | Buy Now |
DISTI #
2946-280-640-ND
|
DigiKey | 3-CONDUCTOR SHIELD TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1700 | Buy Now |
|
Onlinecomponents.com | Shield terminal block - 3-conductor - angled - 28-12 AWG - 5 mm wide RoHS: Compliant | 0 |
|
$8.6000 / $11.7000 | Buy Now |
|
Quest Components | 39 |
|
$6.9560 / $11.2800 | Buy Now |
Part Details for 280-640
280-640 CAD Models
280-640 Part Data Attributes:
|
280-640
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-640
WAGO Innovative Connections
Modular Terminal Block, 2.5mm2, 3 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |